
This female cable mount connector features a brass contact with gold plating, rated for 4A at 250V. It has a straight orientation and is designed for screw termination. The connector is IP67 rated and suitable for use in temperatures between -25°C and 85°C.
Sign in to ask questions about the Turck B8141-0/PG9/LABEL* datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck B8141-0/PG9/LABEL* technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | B |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck B8141-0/PG9/LABEL* to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
