Turck Capacitive sensor 10 mm length 60mm supply voltage 5 15 V dc IP67
Checking distributor stock and pricing after the page loads.
Turck BC10-S30-Y1X technical specifications.
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 15V |
| Ratings | IP67 |
| Switching Current | 1.55mA |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.