
This PNP switch from Turck has a current rating of 200mA and operates within a supply voltage of 30V. It is designed to withstand temperatures between -25°C and 70°C. The switch is rated for IP67 and features a capacitive touchscreen interface. It is terminated with a connector.
Sign in to ask questions about the Turck BC5-Q08-AP6X2-V1131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BC5-Q08-AP6X2-V1131 technical specifications.
| Current Rating | 200mA |
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Connector |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BC5-Q08-AP6X2-V1131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
