NC Barrelinductive Prox Sensor, M8, Maximum of 1mm Detection Range, 10 to 30Vdc
Checking distributor stock and pricing after the page loads.
Turck BI1-EG05-RP6X-V1331 technical specifications.
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.