The BI10U-Q14-AP6X2 is a PNP switch from Turck with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a switching current of 200mA and an operating supply voltage of 30V. The switch is rated for IP67 and is designed for flush mount applications.
Turck BI10U-Q14-AP6X2 technical specifications.
| Depth | 14mm |
| Length | 55.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.