Sensor, Proximity, Inductive, 20mm Range, 3 Wire, 10-30VDC, 2m, PUR, M1608800
Turck Bi15U-Q20-AP6X2 technical specifications.
| Depth | 20mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.