Turck BI2-G08-VP6X-0.15M-PSG4S technical specifications.
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI2-G08-VP6X-0.15M-PSG4S to view detailed technical specifications.
No datasheet is available for this part.