This flush mount NO contact is designed for operation at up to 30V and has a maximum operating temperature of 70°C. It measures 64mm in length and is rated for IP67. The contact is unshielded and has a cable termination.
Checking distributor stock and pricing after the page loads.
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output | NO |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |