Sensor, M12, Proximity, Inductive, 2mm Range, 2 Wire, NAMUR, 8.2VDC, 2m, M4010000
Checking distributor stock and pricing after the page loads.
Turck BI2-G12-Y1X technical specifications.
| Length | 34mm |
| Mount | Cable |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.