Sensor, Proximity, Inductive, 12mm, 2 Wire DC, NAMUR, 5-30VDC, M12 Connector
Checking distributor stock and pricing after the page loads.
Turck BI2-M12-Y1X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.