Sensor, Proximity, M18, Inductive, 5mm Range, 4m, Silicone, Black, M4641501
Turck BI5-EG18-AN6X/S97/S7034M technical specifications.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.