Turck BI5-M18-Y1X-H1141 technical specifications.
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI5-M18-Y1X-H1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.