The Turck BI5-Q08-AP6X2/S34 is a flush mount sensor with a depth of 8mm and a length of 20mm. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of up to 30V. The sensor is designed to meet IP67 ratings for protection against dust and water.
Turck BI5-Q08-AP6X2/S34 technical specifications.
| Depth | 8mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.