
PNP-NO Barrelinductive Proximity Sensor, M12, 8mm Detection Range, 10 to 30Vdc, IP67
Checking distributor stock and pricing after the page loads.
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |