Turck BI8-G18-ADZ30X2 technical specifications.
| Package/Case | 315 |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 20V |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BI8-G18-ADZ30X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
