PNP-NO Barrel Inductive Proximity Sensor 8 mm Detection Range, 10 to 30V dc, IP67
Checking distributor stock and pricing after the page loads.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |