Sensor, Inductive; M18 x 1; 10 to 65 VDC; 200 mA (Max.) (Operating);
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |