Turck BI8U-M18-AP6X technical specifications.
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI8U-M18-AP6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
