Sensor, Proximity, M18, Inductive, 8mm Range, 3 Wire, 10-30VDC, M12, M1644750
Checking distributor stock and pricing after the page loads.
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| RoHS | Not Compliant |