Turck PNP-NO Inductive Sensor 8 mm Detection Range, Barrel 80mm length, 10 30 V dc, IP68
Checking distributor stock and pricing after the page loads.
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |