
This Turck BIM-IKE-AP6X-H1141W/KLI-3 sensor is a clamp mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for use with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is designed to meet IP67 ratings and measures 28mm in depth, 14.6mm in width, and 44mm in length.
Turck BIM-IKE-AP6X-H1141W/KLI-3 technical specifications.
| Depth | 28mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Clamp |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-IKE-AP6X-H1141W/KLI-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
