
PROXIMITY SENSOR, 20V TO 250V - More Details
Checking distributor stock and pricing after the page loads.
| Depth | 34mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 17mm |
| RoHS | Not Compliant |