Turck BIM-IKT-AD4X technical specifications.
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-IKT-AD4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.