
This NPN output device operates within a temperature range of -25°C to 70°C and is designed to withstand an operating supply voltage of 30V. It features a switching current of 200mA and is rated for IP67. The device is mounted using brackets.
Checking distributor stock and pricing after the page loads.
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 14.6mm |
| RoHS | Not Compliant |