Turck BIM-IKT-AP6X technical specifications.
| Depth | 17mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 14.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.