Sensor, Inductive, Magnetic, 4 Wire, NO, M12, S1056291
Checking distributor stock and pricing after the page loads.
| Depth | 28mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Width | 14.6mm |
| RoHS | Compliant |