The Turck BIM-PST-AN6XW/KLP-80 is a cable mount sensor with a depth of 16mm and length of 20mm. It operates within a temperature range of -25°C to 70°C and is rated for use with an operating supply voltage of 30V. The sensor has an IP67 rating for environmental resistance. It is designed for cable termination and mounting.
Checking distributor stock and pricing after the page loads.
| Depth | 16mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 14mm |
| RoHS | Compliant |