
The Turck BIM-UNR-AP6X-0.3M-PSG3MW/M is a cable mount sensor with a depth of 4.6mm and a length of 20mm. It operates within a temperature range of -25°C to 70°C and is rated for use in IP67 environments. The sensor is designed for use with a cable termination and can be mounted via cable.
Turck BIM-UNR-AP6X-0.3M-PSG3MW/M technical specifications.
| Depth | 4.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-UNR-AP6X-0.3M-PSG3MW/M to view detailed technical specifications.
No datasheet is available for this part.