
The Turck BIM-UNR-AP6XW/M is a cable mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a depth of 4.6mm and a width of 2.9mm, with a length of 20mm. The sensor is rated for IP67 and operates on a supply voltage of 30V. It is designed for cable termination and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BIM-UNR-AP6XW/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-UNR-AP6XW/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
