SENSOR; MAGNETIC FIELD; SHEILDED; N.O.; 10MA; 10-30VDC
Turck BIM-UNT-AN6X-0.3PSG3M technical specifications.
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output | NO |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BIM-UNT-AN6X-0.3PSG3M to view detailed technical specifications.
No datasheet is available for this part.