
CABLE ASSEMBLY WITH CIRCULAR CONNECTOR
Turck BIM-UNT-AP6X-0.3M-PSG 3F technical specifications.
| Depth | 6mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BIM-UNT-AP6X-0.3M-PSG 3F to view detailed technical specifications.
No datasheet is available for this part.