The BS4141-0/9 is a cable mount female connector with a current rating of 9A and a voltage rating of 250V. It has four contacts and is designed for use in temperatures ranging from -40°C to 85°C. The connector features a brass contact material with gold plating and a screw termination. It is rated for IP67 and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |