FIELD WIREABLE CONNECTORS, STRAIGHT MALE CONNECTORS
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |