
This 4-contact cable connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 4A and 250V, with a DC rated voltage of 150V. The connector has a wire/cable gauge of 18AWG and a termination type of screw. It is not RoHS compliant and is not Reach SVHC compliant.
Turck BS8141-0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 19.5mm |
| Gender | Female |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BS8141-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
