
The BS8141-0/PG9/ASI connector features a female contact gender, brass material, and gold plating. It has a current rating of 4A and a voltage rating of 250V. The connector is designed for cable mount applications and has an IP67 rating for protection against dust and water. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |