
This 5-contact cable mount female connector is rated for 60V and 4A. It features a brass contact with gold plating and is designed for use in temperatures ranging from -25°C to 85°C. The connector is IP67 rated and compliant with RoHS regulations.
Turck BS8151-0/PG9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BS |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Turck BS8151-0/PG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
