
This cable-mount connector features a female contact gender, brass material, and gold plating. It has a current rating of 4A and a voltage rating of 36V. The connector is rated for IP67 and has a temperature range of -40°C to 85°C. It is part of the BS series and has a straight orientation with 5 contacts.
Turck BS8151-0/PG9/DNET technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BS |
| Voltage Rating | 36V |
| RoHS | Compliant |
No datasheet is available for this part.