Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BS8157-0/PG9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BS |
| Termination | Spring Clamp |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Turck BS8157-0/PG9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.