
The BS8241-0 connector features a right-angle orientation and a cable mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 4A and a voltage rating of 250V. The connector is rated IP67 and has four contacts made of brass with gold plating. It is not RoHS compliant and does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BS |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |