
This 4-contact cable mount connector features a brass body with gold plating, supporting 15A at 600V. It is rated for operation between -40°C and 105°C and meets IP67 standards for environmental sealing. The connector is available in male and female configurations, with a straight orientation and 14AWG wire/cable gauge compatibility.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male, Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male, Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BSM |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |