The BSV8151-0/PG9 is a cable mount female connector with a current rating of 4A and a voltage rating of 60V. It features a gold-plated brass contact material and a straight orientation. The connector is rated for IP67 and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Turck BSV8151-0/PG9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BSV |
| Voltage Rating | 60V |
| RoHS | Compliant |
