The BWS8151-0 is a 5-contact cable mount female connector with a current rating of 4A and a voltage rating of 60V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of brass with a gold plating and has a straight orientation. It is rated for IP67 and is not RoHS compliant.
Turck BWS8151-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | BWS |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BWS8151-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.