Connector, M12 eurofast, Female Right Angle, 5 Pin, Screw Terminal, PG 9, Black
Turck BWS8251-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | BWS |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Turck BWS8251-0 to view detailed technical specifications.
No datasheet is available for this part.