
This general purpose relay has a coil power rating of 1.1W and a coil resistance of 28.8kΩ. It features silver contact material and a plug-in mount. The relay operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.1W |
| Coil Resistance | 28.8kR |
| Contact Material | Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |