Relay, Releco, MR-C, C2-A20/AC120V, DPDT, 120VAC, 10A, 8 Pin Octal Base, R4105Z
Turck C2-A20/120VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 2.2W |
| Coil Resistance | 1.7kR |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Turck C2-A20/120VAC to view detailed technical specifications.
No datasheet is available for this part.