
The C2-A20FX/012VDC relay is a general-purpose relay with a current rating of 10A and a coil power rating of 1.3W. It features silver contacts and a DPDT throw configuration. The relay is designed for plug-in mounting and operates within a temperature range of -40°C to 70°C.
Turck C2-A20FX/012VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.3W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C2-A20FX/012VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.