The C2-A20FX/032VDC relay is a general-purpose relay with a silver contact material and a current rating of 10A. It has a coil power of 1.3W and a throw configuration of DPDT. The relay is designed for socket or plug-in mounting and has a termination type of plug. It measures 35mm in length, 35mm in depth, and 58.5mm in height, and operates within a temperature range of -40°C to 70°C.
Turck C2-A20FX/032VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.3W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C2-A20FX/032VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.