The C2-A20X/012VAC relay from Turck is a general-purpose DPDT relay with a current rating of 10A and a coil power of 2.2W. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for socket, plug-in mounting and features a silver contact material. Its dimensions are 35mm in length, 58.5mm in height, and 35mm in depth.
Turck C2-A20X/012VAC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 2.2W |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C2-A20X/012VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.