Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck C3-A30X/110VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.3W |
| Coil Resistance | 9.2kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 58.5mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C3-A30X/110VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.