This silver contact switch has a 3PDT throw configuration and is rated for 10A. It has a depth of 35mm, a height of 71mm, and a length of 35mm. The switch operates within a temperature range of -20°C to 60°C. It is designed for socket mounting.
Turck C3-A38X/024VDC technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Height | 71mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Turck C3-A38X/024VDC to view detailed technical specifications.
No datasheet is available for this part.